904342 | HELUKABEL

Adapter, PG42 to M63, 65 mm, metal, 904342

Order No.: 93F9095
EAN: 4060892376641
MPN:
904342
904342 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
24.633 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.633 €

Adapter, 904342, HELUKABEL

Nickel plated hexagonal brass adapter for thread adjustment from PG to metric.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Adapter
Farbe metall
Gewindegröße PG42 auf M63
Material Messing, vernickelt
max. Temperatur 200 °C
Schlüsselweite 65 mm
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes