904356 | HELUKABEL
Adapter, M50 to PG29, metal, 904356
Order No.: 93F9067
EAN: 4060892376788
MPN:
904356
Unit Price (€ / pc.)
10.115 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 6 Weeks **
Adapter, 904356, HELUKABEL
Nickel plated round brass adapter for thread adjustment from metric to PG.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | M50 auf PG29 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |