904366 | HELUKABEL
Adapter, M20 to PG16, metal, 904366
Order No.: 93F9072
EAN: 4060892376887
MPN:
904366
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 904366, HELUKABEL
Nickel plated round brass adapter for thread adjustment from metric to PG.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | M20 auf PG16 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |