904371 | HELUKABEL
Adapter, M50 to PG36, metal, 904371
Order No.: 93F9075
EAN: 4060892376931
MPN:
904371
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Adapter, 904371, HELUKABEL
Nickel plated round brass adapter for thread adjustment from metric to PG.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | M50 auf PG36 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |