904379 | HELUKABEL
Adapter, PG16 to M25, metal, 904379
Order No.: 93F9059
EAN: 4060892377013
MPN:
904379
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 904379, HELUKABEL
Nickel plated round brass adapter for thread adjustment from PG to metric..
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | PG16 auf M25 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |