904384 | HELUKABEL

Adapter/reduction, M25 to M20, 27 mm, metal, 904384

Order No.: 12H0428
EAN: 4060892377563
MPN:
904384
Series: RE hexagonal
904384 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
92.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8445 €

Reducer, 904384, HELUKABEL

Nickel plated hexagonal brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Colour metall
Thread size M25 auf M20
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Adapter/Reduzierung
spanner size 27 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes