904386 | HELUKABEL
Adapter/reduction, M63 to M50, 65 mm, metal, 904386
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Reducer, 904386, HELUKABEL
Nickel plated hexagonal brass reducer, transition from large to small thread.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
Technical specifications
Colour | metall | |
Thread size | M63 auf M50 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 65 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |