904394 | HELUKABEL
Adapter/reduction, PG16 to PG9, 24 mm, metal, 904394
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Reducer, 904394, HELUKABEL
Nickel plated hexagonal brass reducer, transition from large to small thread.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
Technical specifications
Colour | metall | |
Thread size | PG16 auf PG9 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 24 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |