904397 | HELUKABEL

Adapter/reduction, PG21 to PG11, 30 mm, metal, 904397

Order No.: 12H0445
EAN: 4060892377693
MPN:
904397
Series: RE hexagonal
904397 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
376.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.7604 €

Reducer, 904397, HELUKABEL

Nickel plated hexagonal brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Colour metall
Thread size PG21 auf PG11
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Adapter/Reduzierung
spanner size 30 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes