904402 | HELUKABEL

Adapter/reduction, PG36 to PG29, 50 mm, metal, 904402

Order No.: 12H0450
EAN: 4060892377747
MPN:
904402
Series: RE hexagonal
904402 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
196.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.8778 €

Reducer, 904402, HELUKABEL

Nickel plated hexagonal brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Colour metall
Thread size PG36 auf PG29
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Adapter/Reduzierung
spanner size 50 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes