904417 | HELUKABEL
Adapter/reduction, PG21 to PG16, metal, 904417
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Reducer, 904417, HELUKABEL
Nickel plated round brass reducer, transition from large to small thread.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | PG21 auf PG16 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Adapter/Reduzierung |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |