904421 | HELUKABEL
Extension, Ex, M12 to M16, IP66, black, 904421
Unit Price (€ / pc.)
3.7128 € *
Available in 5 Days: 100 pcs. - if ordered today
Extender, 904421, HELUKABEL
PA EX extender for transition from small to large thread.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension | |
| Version | Ex | |
| Thread size | M12 to M16 | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |