904423 | HELUKABEL

Extension, Ex, M20 to M25, IP66, black, 904423

Order No.: 93F9125
EAN: 4060892372711
MPN:
904423
Series: EW PA-ATEX
904423 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
423.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.2364 €

Extender, 904423, HELUKABEL

PA EX extender for transition from small to large thread.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type extension
Version Ex
Thread size M20 to M25
Degree of protection (IP) IP66
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15