904425 | HELUKABEL

Extension, Ex, M32 to M40, IP66, black, 904425

Order No.: 93F9127
EAN: 4060892372735
MPN:
904425
Series: EW PA-ATEX
904425 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
411.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.2229 €

Extender, 904425, HELUKABEL

PA EX extender for transition from small to large thread.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Ex
Colour schwarz
Thread size M32 auf M40
Material PA
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type Erweiterung
Degree of protection (IP) IP66
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes