904426 | HELUKABEL
Extension, Ex, M40 to M50, IP66, black, 904426
Unit Price (€ / pc.)
13.7921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Extender, 904426, HELUKABEL
PA EX extender for transition from small to large thread.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | Ex | |
Colour | schwarz | |
Thread size | M40 auf M50 | |
Material | PA | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Erweiterung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |