904434 | HELUKABEL
Adapter/reduction, Ex, M40 to M20, IP66, black, 904434
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Reducer, 904434, HELUKABEL
EX Reducer made of polyamide material, transition from large to small thread.
Applications
- Machine and plant construction
- Robotics
- Automatisierungstechnik
- Vehicle construction and shipbuilding
- Installationstechnik
- Control cabinet construction
Technical specifications
Version | Ex | |
Colour | schwarz | |
Thread size | M40 auf M20 | |
Material | PA | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Adapter/Reduzierung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |