904448 | HELUKABEL

Adapter/reduction, Ex, M20 to M16, IP66, black, 904448

Order No.: 12H0456
EAN: 4060892373404
MPN:
904448
Series: RE PA-ATEX
904448 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
381.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.8199 €

Reducer, 904448, HELUKABEL

EX Reducer made of polyamide material, transition from large to small thread.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
Technical specifications
Version Ex
Colour schwarz
Thread size M20 auf M16
Material PA
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type Adapter/Reduzierung
Degree of protection (IP) IP66
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes