904454 | HELUKABEL

Ex adapter, PG36 to M25, IP66, black, 904454

Order No.: 93F9419
EAN: 4060892372179
MPN:
904454
Series: PA-ATEX
904454 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
21.1582 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
211.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.1582 €

Adapter, 904454, HELUKABEL

The 904454 is a PA EX adapter for thread adjustment from PG to metric.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Adapter
Colour schwarz
Thread size PG36 auf M25
Material PA
max. operating temperature 70 °C
min. operating temperature -20 °C
Degree of protection (IP) IP66
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes