904472 | HELUKABEL
Ex adapter, PG11 to M20, IP66, black, 904472
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 904472, HELUKABEL
The 904472 is a PA EX adapter for thread adjustment from PG to metric.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Version | Adapter | |
Colour | schwarz | |
Thread size | PG11 auf M20 | |
Material | PA | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |