905181 | HELUKABEL
Cable gland, M12, 14 mm, Clamping range 3 to 6.5 mm, IP68, silver, 905181
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 905181, HELUKABEL
The 905181 nickel plated brass EMC cable gland is easy to assemble, time and cost savings. It offers optimum strain relief through clamping lamella.
Features
- Watertight, dust-tight
- Excellent vibration resistance
- Large clamping area
- Automatic secure connection when closed
- Excellent screening attenuation and current discharge
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M12 | |
Material | brass, nickel-plated | |
max. clamping range | 6.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
spanner size | 14 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |