905183 | HELUKABEL

Cable gland, M20, 22 mm, Clamping range 6 to 12 mm, IP68, silver, 905183

Order No.: 93F7267
EAN: 4060892352294
MPN:
905183
Series: HELUTOP MS-EP4
HELUKABEL
905183 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.6275 €

Cable gland, 905183, HELUKABEL

The 905183 nickel plated brass EMC cable gland is easy to assemble, time and cost savings. It offers optimum strain relief through clamping lamella.

Features

  • Watertight, dust-tight
  • Excellent vibration resistance
  • Large clamping area
  • Automatic secure connection when closed
  • Excellent screening attenuation and current discharge

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version cable gland
Colour silver
Thread size M20
Material brass, nickel-plated
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes