90530 | HELUKABEL

Cable gland, PG7, 13 mm, Clamping range 4 to 6 mm, IP54, metal, 90530

Order No.: 93F8899
EAN: 4060892369735
MPN:
90530
Series: STR
90530 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0472 €

Cable gland, 90530, HELUKABEL

Nickel plated round brass cable gland acc. to DIN 46320, Temperature range -30°C to +90°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG7
Material Messing, vernickelt
max. clamping range 6 mm
max. operating temperature 90 °C
min. clamping range 4 mm
min. operating temperature -30 °C
spanner size 13 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes