90532 | HELUKABEL

Cable gland, PG11, 18 mm, Clamping range 8 to 10 mm, IP54, metal, 90532

Order No.: 93F8894
EAN: 4060892369759
MPN:
90532
Series: STR
90532 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.5232 €

Cable gland, 90532, HELUKABEL

Nickel plated round brass cable gland acc. to DIN 46320, Temperature range -30°C to +90°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG11
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 90 °C
min. clamping range 8 mm
min. operating temperature -30 °C
spanner size 18 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes