90533 | HELUKABEL

Cable gland, PG13.5, 20 mm, Clamping range 10 to 12 mm, IP54, metal, 90533

Order No.: 93F8895
EAN: 4060892369766
MPN:
90533
Series: STR
90533 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
139.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.7965 €

Cable gland, 90533, HELUKABEL

Nickel plated round brass cable gland acc. to DIN 46320, Temperature range -30°C to +90°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG13,5
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 90 °C
min. clamping range 10 mm
min. operating temperature -30 °C
spanner size 20 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes