90550 | HELUKABEL

Cable gland, PG9, 17 mm, Clamping range 5 to 10 mm, IP54, metal, 90550

Order No.: 93F8849
EAN: 4060892369377
MPN:
90550
Series: STV
90550 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3328 €

Cable gland, 90550, HELUKABEL

Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size PG9
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 80 °C
min. clamping range 5 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 17 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes