90558 | HELUKABEL
Cable gland, PG48, 64 mm, Clamping range 36 to 45 mm, IP54, metal, 90558
Unit Price (€ / pc.)
23.8833 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Cable gland, 90558, HELUKABEL
Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | PG48 | |
Material | Messing, vernickelt | |
max. clamping range | 45 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 36 mm | |
min. operating temperature | -30 °C | |
Product type | Kabelverschraubung | |
spanner size | 64 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |