90569 | HELUKABEL
Cable gland, PG7, 14 mm, Clamping range 5 to 6 mm, IP54, 90569
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 90569, HELUKABEL
Nickel plated hexagonal brass strain relief gland, Temperature range -20°C to +60°C, Protection class IP 54.
Features
- Optimum strain relief through clamping lamella
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kabelverschraubung | |
Thread size | PG7 | |
Material | Messing, vernickelt | |
max. clamping range | 6 mm | |
max. operating temperature | 60 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -20 °C | |
spanner size | 14 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |