905773 | HELUKABEL

Multiple sealing insert, M16, black, 905773

Order No.: 93F8857
EAN: 4060892370397
MPN:
905773
Series: HELUTOP HT-MFDE
905773 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6069 €

Sealing insert, 905773, HELUKABEL

NBR multiple sealing insert for populating the HELUTOP® HT gland bodies made by polyamide or by brass.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M16
Perforation 2x2 mm
Material NBR
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Mehrfachdichteinsatz
Logistics
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes