90578 | HELUKABEL

Cable gland, PG48, 64 mm, Clamping range 35 to 46 mm, IP54, 90578

Order No.: 12H0971
EAN: 4060892369636
MPN:
90578
Series: ZES
90578 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
88.7264 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
443.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
88.7264 €

Cable gland, 90578, HELUKABEL

Nickel plated hexagonal brass strain relief gland, Temperature range -20°C to +60°C, Protection class IP 54.

Features

  • Optimum strain relief through clamping lamella

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Thread size PG48
Material Messing, vernickelt
max. clamping range 46 mm
max. operating temperature 60 °C
min. clamping range 35 mm
min. operating temperature -20 °C
spanner size 64 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes