905789 | HELUKABEL

Multiple sealing insert, M40, black, 905789

Order No.: 12H9737
EAN: 4060892370526
MPN:
905789
Series: HELUTOP HT-MFDE
905789 HELUKABEL Cable Glands Image 1
905789 HELUKABEL Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
83.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.6779 €

Multiple sealing insert, 905789, HELUKABEL

NBR multiple sealing insert for populating the HELUTOP HT gland bodies made by polyamide or by brass.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M40
Material NBR
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Mehrfachdichteinsatz
Logistics
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes