905880 | HELUKABEL

Order No.: 93F9301
EAN: 4060892375835
MPN:
905880
Series: VM-ZE
905880 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
171.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.8663 €

Strain relief, 905880, HELUKABEL

Nickel plated brass strain relief, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Material Messing, vernickelt
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes