905946 | HELUKABEL

Locking screw, M12, IP68, metal, 905946

Order No.: 93F9281
EAN: 4060892378133
MPN:
905946
Series: VS-O-SS
905946 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
63.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.3427 €

Screwed plug, 905946, HELUKABEL

The 905946 is a stainless steel screwed plug with an O-ring made by FPM.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Verschlussschraube
Colour metall
Thread size M12
Length 7.5 mm
Material Edelstahl
max. operating temperature 200 °C
min. operating temperature -15 °C
Degree of protection (IP) IP68
Logistics
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes