905951 | HELUKABEL
Locking screw, M40, IP68, metal, 905951
Unit Price (€ / pc.)
14.7441 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Screwed plug, 905951, HELUKABEL
The 905951 is a stainless steel screwed plug with an O-ring made by FPM.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Verschlussschraube | |
Colour | metall | |
Thread size | M40 | |
Length | 13 mm | |
Material | Edelstahl | |
max. operating temperature | 200 °C | |
min. operating temperature | -15 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |