905957 | HELUKABEL

Sealing cable gland, M63, Clamping range 42 to 48 mm, IP68, metal, 905957

Order No.: 93F8815
EAN: 4060892370281
MPN:
905957
Series: KVA-XXL-MS
905957 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
54.4425 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
54.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.4425 €

Sealing gland, 905957, HELUKABEL

Nickel plated brass sealing gland for very large cable diameters.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type sealing cable gland
Thread size M63
min. clamping range 42 mm
max. clamping range 48 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 135 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15