905964 | HELUKABEL
Sealing cable gland, M105, Clamping range 79 to 90 mm, IP68, metal, 905964
Unit Price (€ / pc.)
489.7445 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 6 Weeks **
Sealing gland, 905964, HELUKABEL
Nickel plated brass sealing gland for very large cable diameters.
Features
- Easy to assemble, time and cost savings
- Large-area sealing
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Colour | metall | |
Thread size | M105 | |
Material | Messing, vernickelt | |
max. clamping range | 90 mm | |
max. operating temperature | 135 °C | |
min. clamping range | 79 mm | |
min. operating temperature | -40 °C | |
Product type | Dichtungskabelverschraubung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |