90611 | HELUKABEL
Counter nut, PG9, 18 mm, 90611
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 6 Weeks **
Counternut, 90611, HELUKABEL
Stainless steel counternut, Temperature range up to +200°C.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kontermutter | |
Thread size | PG9 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 18 mm |
Download
Logistics
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |