90612 | HELUKABEL

Counter nut, PG11, 21 mm, 90612

Order No.: 93F8485
EAN: 4060892375286
MPN:
90612
Series: KM-INOX
90612 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 2,100 pcs.
Leadtime: 6 Weeks **
Total Price:
30.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3094 €

Counternut, 90612, HELUKABEL

Stainless steel counternut, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kontermutter
Thread size PG11
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 21 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes