90613 | HELUKABEL

Counter nut, PG13.5, 23 mm, 90613

Order No.: 93F8486
EAN: 4060892375293
MPN:
90613
Series: KM-INOX
90613 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
29.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2975 €

Counternut, 90613, HELUKABEL

Stainless steel counternut, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kontermutter
Thread size PG13,5
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 23 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes