90614 | HELUKABEL
Counter nut, PG16, 26 mm, 90614
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Counternut, 90614, HELUKABEL
Stainless steel counternut, Temperature range up to +200°C.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | lock nut | |
Thread size | PG16 | |
Material | brass, nickel-plated | |
max. operating temperature | 200 °C | |
spanner size | 26 mm |
Download
Logistics
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |