90619 | HELUKABEL
Counter nut, PG48, 64 mm, 90619
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Counternut, 90619, HELUKABEL
Stainless steel counternut, Temperature range up to +200°C.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kontermutter | |
Thread size | PG48 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
spanner size | 64 mm |
Download
Logistics
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |