906199 | HELUKABEL

Cable gland, M63, 75 mm, Clamping range 37 to 53 mm, IP66/IP68, 906199

Order No.: 12H8629
EAN: 4060892351167
MPN:
906199
Series: HELUTOP HT-MS
906199 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
59.0597 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
295.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
59.0597 €

Cable gland, 906199, HELUKABEL

The 906199 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Watertight, dust-tight
  • Große Klemmbereiche

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M63
Material Messing, vernickelt
max. clamping range 53 mm
max. operating temperature 100 °C
min. clamping range 37 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 75 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes