90621 | HELUKABEL

Locking screw, PG9, IP54, metal, 90621

Order No.: 93F8954
EAN: 4060892377808
MPN:
90621
Series: VM-VS
90621 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
49.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4998 €

Screw plug, 90621, HELUKABEL

Nickel plated brass screwed plug, Temperature range up to +200°C, Protection class IP 54.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size PG9
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Verschlussschraube
Degree of protection (IP) IP54
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes