90622 | HELUKABEL
Locking screw, PG11, IP54, metal, 90622
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Screw plug, 90622, HELUKABEL
Nickel plated brass screwed plug, Temperature range up to +200°C, Protection class IP 54.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Verschlussschraube | |
Colour | metall | |
Thread size | PG11 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |