90632 | HELUKABEL
Extension piece, PG9 to PG13.5, silver, 90632
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Extender, 90632, HELUKABEL
Nickel plated brass extender.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | silber | |
Thread size | PG9 auf PG13,5 | |
Length | 6 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Erweiterungsstück |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |