90633 | HELUKABEL

Extension piece, PG11 to PG13.5, silver, 90633

Order No.: 93F7751
EAN: 4060892377051
MPN:
90633
Series: EW
90633 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.0115 €

Extender, 90633, HELUKABEL

Nickel plated brass extender.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size PG11 auf PG13,5
Length 6 mm
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Erweiterungsstück
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes