90635 | HELUKABEL

Extension piece, PG13.5 to PG16, silver, 90635

Order No.: 93F7753
EAN: 4060892377075
MPN:
90635
Series: EW
90635 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2971 €

Extender, 90635, HELUKABEL

Nickel plated brass extender.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size PG13,5 auf PG16
Length 6.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Erweiterungsstück
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes