90639 | HELUKABEL

Extension piece, PG29 to PG36, silver, 90639

Order No.: 93F7757
EAN: 4060892377112
MPN:
90639
Series: EW
90639 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
285.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
11.4002 €

Extender, 90639, HELUKABEL

Nickel plated brass extender.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size PG29 auf PG36
Length 8 mm
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Erweiterungsstück
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes