906967 | HELUKABEL

Cable gland, Ex, M20, 24/26 mm, Clamping range 6 to 12 mm, IP66/IP68, metal, 906967

Order No.: 93F8773
EAN: 4060892350207
MPN:
906967
906967 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
279.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
7.9849 €

Cable gland, 906967, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -40°C to +100°C, Protection class IP 66 / IP 68.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas
  • Explosive protection
Technical specifications
Filter Property Value
Product type cable gland
Version Ex
Thread size M20
min. clamping range 6 mm
max. clamping range 12 mm
spanner size 24/26 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes