906972 | HELUKABEL

Cable gland, Ex, M25, 36/40 mm, Clamping range 16 to 26 mm, IP66/IP68, metal, 906972

Order No.: 93F8775
EAN: 4060892350238
MPN:
906972
906972 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
12.8282 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
256.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
12.8282 €

Cable gland, 906972, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -40°C to +100°C, Protection class IP 66 / IP 68.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas
  • Explosive protection
Technical specifications
Filter Property Value
Product type cable gland
Version Ex
Thread size M25
min. clamping range 16 mm
max. clamping range 26 mm
spanner size 36/40 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes