906976 | HELUKABEL

Cable gland, Ex, M40, 55/60 mm, Clamping range 29 to 41 mm, IP66/IP68, metal, 906976

Order No.: 93F8779
EAN: 4060892350276
MPN:
906976
906976 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
34.3434 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
412.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
34.3434 €

Cable gland, 906976, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -40°C to +100°C, Protection class IP 66 / IP 68.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas
  • Explosive protection
Technical specifications
Version Ex
Colour metall
Thread size M40
Material Messing, vernickelt
max. clamping range 41 mm
max. operating temperature 100 °C
min. clamping range 29 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 55/60 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes